Single color, deep red LED emitter with a diffused, domed lens. Features a 3mm lens size and a 60° viewing angle, delivering 2mcd luminous intensity at 1mA forward current. Operates with a 30mA current rating and 5V reverse voltage, within a -20°C to 100°C temperature range. This through-hole mount component has a 3mm plastic package and is RoHS compliant.
Broadcom HLMP-K150 technical specifications.
| Package/Case | T |
| Color | Red |
| Current Rating | 30mA |
| Depth | 3.43mm |
| Forward Current | 1mA |
| Height | 6.35mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lead Length | 24mm |
| Length | 3.43mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Circular, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 87mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | Radial |
| Viewing Angle | 60° |
| Wavelength | 637nm |
| RoHS | Compliant |
No datasheet is available for this part.