
Single Color LED emitter, deep red illumination, featuring a diffused dome lens style in a T-1 (3mm) plastic package for through-hole mounting. This LED operates with a 1mA forward current, a 5V reverse voltage, and offers a luminous intensity of 2mcd at a 637nm wavelength. Maximum power dissipation is 87mW, with an operating temperature range of 20°C to 100°C and a 60° viewing angle. Packaged in tape and reel, this RoHS compliant component contains lead.
Sign in to ask questions about the Broadcom HLMP-K150-C0002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMP-K150-C0002 technical specifications.
| Package/Case | T |
| Color | Red |
| Depth | 3.43mm |
| Diameter | 3mm |
| Forward Current | 1mA |
| Height | 6.35mm |
| Illumination Color | Red |
| Lead Free | Contains Lead |
| Length | 3.43mm |
| Lens Color | Red |
| Lens Style | Dome, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Power Dissipation | 87mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 637nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-K150-C0002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
