Single color LED emitter, deep red illumination, featuring a T-1 (3mm) plastic package with a round, domed, untinted, nondiffused lens. This through-hole component operates with a 1mA forward current, delivering 3mcd luminous intensity at a 637nm wavelength and a 45° viewing angle. It offers a wide operating temperature range from -20°C to 100°C and is RoHS compliant.
Sign in to ask questions about the Broadcom HLMP-K155 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMP-K155 technical specifications.
| Package/Case | T |
| Color | Red |
| Depth | 3.43mm |
| Forward Current | 1mA |
| Height | 6.35mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lead Length | 24mm |
| Length | 3.43mm |
| Lens Color | Colorless |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Untinted, NONDIFFUSED, Circular, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 3mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Radial |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 87mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Shape | Round |
| T-code | T-1 |
| Viewing Angle | 45° |
| Wavelength | 637nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-K155 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.