Single Color LED emitter, emerald green illumination, featuring a clear, diffused, circular lens. This through-hole component operates with a 25mA forward current and a 5V reverse voltage, emitting light at a 560nm wavelength with a luminous intensity of 21mcd. Housed in a T-1, 3mm plastic package, it offers a 45° viewing angle and operates within a temperature range of -20°C to 100°C. The LED is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HLMP-K640 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMP-K640 technical specifications.
| Package/Case | T |
| Color | Green |
| Depth | 3.43mm |
| Diameter | 3mm |
| Forward Current | 25mA |
| Height | 6.35mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3.43mm |
| Lens Style | Circular, Round, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 21mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 45° |
| Wavelength | 560nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-K640 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
