Sign in to ask questions about the Broadcom HLMP-KA45-E0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMP-KA45-E0000 technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Forward Current | 20mA |
| Height | 6.35mm |
| Illumination Color | Blue |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Clear, Circular, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 85mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-KA45-E0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
