This 9.3mm blue LED features a luminous intensity of 775mcd and a viewing angle of 100°. It is packaged in a radial case and is available in a lead-free version. The LED is suitable for use in a variety of applications and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Color | Blue |
| Height | 9.3mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Lens Color | Blue |
| Lens Size | 2.4mm |
| Lens Style | Elliptical, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 775mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Wavelength | 470nm |
| RoHS | Compliant |