This is a blue LED with a radial package and through hole mount. It has a diameter of 4mm and a height of 9.96mm. The LED emits a blue color with a luminous intensity of 670mcd. It is lead free and RoHS compliant, packaged in a tape and reel with 2000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Color | Blue |
| Diameter | 4mm |
| Height | 9.96mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Lens Color | Blue |
| Lens Size | 2.9mm |
| Lens Style | Elliptical, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 670mcd |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 470nm |
| RoHS | Compliant |
