This blue LED has a luminous intensity of 670mcd and operates within a temperature range of -40°C to 85°C. It features a radial package with a through hole mount and is available in quantities of 2000. The LED is RoHS compliant and has a wavelength of 470nm with a viewing angle of 50°.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Color | Blue |
| Height | 10.5mm |
| Illumination Color | Blue |
| Lens Color | Blue |
| Lens Style | Elliptical |
| Lens Transparency | Diffused |
| Luminous Intensity | 670mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 470nm |
| RoHS | Compliant |
