
This radial LED from Broadcom features a blue color with a luminous intensity of 630 millicandelas. It has a height of 10.5mm and is designed for through hole mounting. The LED is packaged in a tape and reel format with 2000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Color | Blue |
| Height | 10.5mm |
| Lens Color | Blue |
| Lens Transparency | Diffused |
| Luminous Intensity | 630mcd |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Viewing Angle | 50° |
| RoHS | Compliant |