This is a radial LED with a forward current rating of 20mA and a height of 10.5mm. It is designed for through hole mounting and has a wavelength of 480nm. The LED is packaged in a plastic case and is compliant with RoHS regulations. It has a luminous intensity of 850mcd and a viewing angle of 50°.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HLMP-LB65-RU0DD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Blue |
| Forward Current | 20mA |
| Height | 10.5mm |
| Lens Color | Blue |
| Lens Size | 3mm |
| Lens Style | Elliptical, Domed, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 850mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 480nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-LB65-RU0DD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.