
The HLMP-LB65-RU0ZZ is a blue LED with a luminous intensity of 850mcd. It has a radial package with a height of 10.5mm and is designed for through hole mounting. The LED is available in quantities of 2000 and is packaged in tape and reel. The device is compliant with RoHS regulations and is available in a plastic package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HLMP-LB65-RU0ZZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Blue |
| Height | 10.5mm |
| Lens Color | Blue |
| Lens Style | Diffused, Colored, Elliptical |
| Lens Transparency | Diffused |
| Luminous Intensity | 850mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-LB65-RU0ZZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.