
Single Color LED emitter featuring a radial package for through-hole mounting. This red LED offers a diffused, colored lens with an elliptical style, providing a luminous intensity of 1.38cd and a 50° viewing angle. Operating with a 20mA forward current, it has a maximum power dissipation of 130mW and a reverse voltage rating of 5V. The component is RoHS compliant and operates within a temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Color | Red |
| Depth | 3mm |
| Forward Current | 20mA |
| Height | 10.5mm |
| Length | 3.8mm |
| Lens Color | Red |
| Lens Style | Elliptical, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 1.38cd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 130mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 626nm |
| RoHS | Compliant |
