Sign in to ask questions about the Broadcom HLMP-LL11-MQ0DD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMP-LL11-MQ0DD technical specifications.
| Package/Case | Radial |
| Illumination Color | Orange |
| Lens Color | Clear |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-LL11-MQ0DD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.