LED AMBER T/H OVAL RADIAL
Broadcom HLMP-LL65-YZKDD technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Height | 7.26mm |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 2195mcd |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-LL65-YZKDD to view detailed technical specifications.
No datasheet is available for this part.