
This green LED has a luminous intensity of 775mcd and a viewing angle of 100°. It operates at a DC rated voltage of 3.8V and has a wavelength of 525nm. The LED is packaged in a radial case with a diameter of 4mm and a height of 9.98mm. It is lead free and RoHS compliant, packaged in bulk quantities of 500.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HLMP-LM11-LP000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Green |
| Diameter | 4mm |
| Height | 9.98mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Size | 3.7mm |
| Lens Style | Elliptical, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 775mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| DC Rated Voltage | 3.8V |
| Wavelength | 525nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-LM11-LP000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
