
The HLMP-LM61-X20ZZ is a green LED with a radial package and through hole mount. It has a diameter of 4mm and a height of 9.96mm. The LED emits a red illumination color with a luminous intensity of 2930mcd and a wavelength of 525nm. It is lead free and RoHS compliant, packaged in a tape and reel with 2000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HLMP-LM61-X20ZZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Green |
| Diameter | 4mm |
| Height | 9.96mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Size | 2.9mm |
| Lens Style | Elliptical, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 2930mcd |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 525nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-LM61-X20ZZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
