
This radial LED has a green color and a luminous intensity of 2280mcd. It features a diffused lens transparency and a 50° viewing angle. The LED is available in a package quantity of 2000 and is packaged on a tape and reel. It has a height of 10.5mm and is designed for through hole mount.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Color | Green |
| Height | 10.5mm |
| Lens Color | Green |
| Lens Transparency | Diffused |
| Luminous Intensity | 2280mcd |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Viewing Angle | 50° |
| RoHS | Compliant |