Uni-color green standard LED emitter featuring a 516nm peak wavelength and 100/50° viewing angle. This through-hole mounted component utilizes InGaN LED material, offering a maximum intensity of 5040mcd and a colored diffused oval lens. Operating within a -40°C to 85°C temperature range, it has a maximum forward current of 30mA and a maximum forward voltage of 3.8V. The 2-pin package measures 3.8mm in length, 3mm in width, and 7.26mm in height with a 2.54mm pin pitch.
Broadcom HLMP-LM65-Y30DD technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.8 |
| Package Width (mm) | 3 |
| Package Height (mm) | 7.26 |
| Seated Plane Height (mm) | 10 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 5040mcd(Max) |
| LED Material | InGaN |
| Peak Wavelength | 516nm |
| High Brightness | Yes |
| Lens Appearance | Colored Diffused |
| Viewing Angle | 100/50° |
| Lens Shape Type | Oval |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 3.8x3x7.26mm |
| Number of LEDs | 1 |
| High Power | No |
| Special Color | Green |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 3.8V |
| Maximum Power Dissipation | 114mW |
| Reverse Voltage | 5(Max)V |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom HLMP-LM65-Y30DD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.