LED Uni-Color Green 516nm 2-Pin T-1 3/4 Ammo
Broadcom HLMP-LM65-Y30ZZ technical specifications.
| Color | Green |
| Lens Style | Diffused, Colored, Elliptical |
| Number of LEDs | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-LM65-Y30ZZ to view detailed technical specifications.
No datasheet is available for this part.