
Single color red LED emitter, T-1 (3mm) package, through-hole mount. Features a tinted, diffused, clear, round dome lens with a 60° viewing angle. Operates with a 20mA forward current, delivering 90.2mcd luminous intensity at a 626nm wavelength. Rated for -40°C to 85°C operating temperature, with a 5V reverse voltage.
Sign in to ask questions about the Broadcom HLMP-NG07 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMP-NG07 technical specifications.
| Package/Case | T |
| Color | Red |
| Depth | 3.6mm |
| Diameter | 3mm |
| Forward Current | 20mA |
| Height | 6.2mm |
| Illumination Color | Red |
| Lead Length | 23mm |
| Length | 3.8mm |
| Lens Color | Red |
| Lens Style | Dome, Clear, Tinted, Round, Diffused, Colored, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 90.2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-NG07 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.