FILTER UNIT, 80MM - More Details
Broadcom HLMP-NG07-L0002 technical specifications.
| Color | Red |
| Lens Style | Diffused, Colored, Circular |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| Viewing Angle | 60° |
| RoHS | UnconfirmedNo |
No datasheet is available for this part.