Uni-color blue standard LED emitter featuring a 468nm peak wavelength and 1500mcd maximum intensity. This high-brightness, non-diffused circular lens LED is designed for through-hole mounting with a 2.54mm pin pitch. Operating within a -40°C to 85°C temperature range, it utilizes InGaN LED material and has a maximum forward current of 30mA and a maximum forward voltage of 3.8V. The 2-pin component is housed in a 4.4mm x 3.4mm x 5.5mm package with a 30° viewing angle.
Broadcom HLMP-NS30-NQ000 technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.4 |
| Package Width (mm) | 3.4 |
| Package Height (mm) | 5.5 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Blue |
| Intensity | 1500mcd(Max) |
| LED Material | InGaN |
| Peak Wavelength | 468nm |
| High Brightness | Yes |
| Lens Appearance | Non Diffused |
| Viewing Angle | 30° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 3.1x3.1x3.5mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 3.8V |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom HLMP-NS30-NQ000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.