
This is a single red LED with a wavelength of 655nm, a luminous intensity of 2.5mcd, and a viewing angle of 125°. It is packaged in a surface mount package and is lead free. The LED is available in quantities of 1500 per reel and is RoHS compliant.
Broadcom HLMP-P005-F0011 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Height | 2.44mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2.09mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 2.5mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 125° |
| Wavelength | 655nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-P005-F0011 to view detailed technical specifications.
No datasheet is available for this part.