
This is a single red surface mount LED with a luminous intensity of 2.5 millicandelas and a wavelength of 655 nanometers. It has a viewing angle of 125 degrees and is packaged in a plastic package. The LED is lead free and RoHS compliant, making it suitable for use in a variety of applications. It is available in a tape and reel packaging format with 1500 units per package.
Broadcom HLMP-P005-F0031 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Height | 2.44mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2.09mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 2.5mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 125° |
| Wavelength | 655nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-P005-F0031 to view detailed technical specifications.
No datasheet is available for this part.