
Green Standard LED emitter, featuring a 1.78mm colorless, diffused, round lens. This through-hole component operates with a 20mA forward current, delivering 200mcd luminous intensity at a 525nm wavelength. It boasts a wide 85° viewing angle and a compact T-3/4 plastic package with axial leads. Operating temperature range is -40°C to 85°C, with a maximum power dissipation of 110mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HLMP-PM00-N0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Color | Green |
| Forward Current | 20mA |
| Height | 2.44mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 2.09mm |
| Lens Color | Colorless |
| Lens Size | 1.78mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 200mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 110mW |
| Mount | Through Hole, Axial, Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 110mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 85° |
| Wavelength | 525nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-PM00-N0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
