Sign in to ask questions about the Broadcom HLMP-Q105-P0010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMP-Q105-P0010 technical specifications.
| Color | Red |
| Current | 30mA |
| Forward Current | 20mA |
| Height | 2.92mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2.08mm |
| Lens Style | Dome, Tinted, Diffused, Colorless, Circular |
| Luminous Intensity | 200mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HLMP-Qxxx |
| Viewing Angle | 28° |
| Voltage Rating | 5V |
| Wavelength | 637nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-Q105-P0010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
