This is a single red LED with a dome diffused lens, emitting 0.28 lumens. It is designed for through hole mounting and is available on tape and reel. The LED is not radiation hardened and is compliant with RoHS regulations. The viewing angle is 15 degrees.
Broadcom HLMP-Q106-R0034 technical specifications.
| Color | Red |
| Lens Style | Dome, Diffused |
| Luminous Flux | 0.28lm |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| RoHS | Compliant |
No datasheet is available for this part.