
Single color red LED emitter, featuring a diffused, tinted red lens with a round, domed style. This through-hole and surface-mount component operates with a forward current of 30mA and a reverse voltage of 5V, emitting light at a wavelength of 637nm with a luminous intensity of 1.8mcd and a 90° viewing angle. Packaged in bulk for 1000 units, it offers a wide operating temperature range from -40°C to 100°C and is RoHS compliant.
Broadcom HLMP-Q150 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 2.34mm |
| Diameter | 1.8mm |
| Forward Current | 30mA |
| Height | 2.92mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lead Length | 11mm |
| Length | 2.34mm |
| Lens Color | Red |
| Lens Size | 1.91mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 1.8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Axial, Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Shape | Round |
| Viewing Angle | 90° |
| Wavelength | 637nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-Q150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
