Single color red LED emitter, featuring a diffused, colored, circular lens. Surface mountable with a T-3/4 plastic package, this component operates with a 30mA forward current and a 5V reverse voltage. It emits red light with a luminous intensity of 1.8mcd at a wavelength of 637nm, offering a 90° viewing angle. Operating temperature range is -40°C to 100°C, and it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 2.21mm |
| Forward Current | 30mA |
| Height | 2.92mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2.34mm |
| Lens Color | Red |
| Lens Style | Round, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 1.8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| Wavelength | 637nm |
| Width | 2.21mm |
| RoHS | Compliant |