Single color LED emitter, red illumination, featuring a diffused, tinted, red dome lens. This component offers a 90° viewing angle and a luminous intensity of 1.8mcd at a 637nm wavelength. It operates with a forward current of 30mA and a reverse voltage of 5V, within an operating temperature range of -40°C to 100°C. The LED is housed in a T-3/4 plastic package with axial leads, suitable for through-hole and surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Color | Red |
| Depth | 2.21mm |
| Forward Current | 30mA |
| Height | 2.92mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2.08mm |
| Lens Color | Red |
| Lens Style | Dome, Round, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 1.8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| Wavelength | 637nm |
| Width | 2.21mm |
| RoHS | Compliant |