
Single color red LED emitter, featuring a diffused, colored, circular lens with a 90° viewing angle and 645nm wavelength. This surface mount device (SMD/SMT) has a 20mA forward current and 1.8mcd luminous intensity. Packaged in tape and reel, this lead-free, RoHS compliant component operates between -40°C and 100°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 2.21mm |
| Forward Current | 20mA |
| Height | 2.92mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2.08mm |
| Lens Color | Red |
| Lens Style | Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 1.8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| Wavelength | 645nm |
| Width | 2.21mm |
| RoHS | Compliant |
