
Single color, deep red LED emitter featuring a T-3/4, 1.78mm plastic package for surface mount applications. This untinted, nondiffused LED offers a clear, round lens style with a 15° viewing angle and a wavelength of 644nm. Operating with a forward current of 50mA, it provides a luminous intensity of 7mcd and a luminous flux of 0.0105lm. The component is lead-free and RoHS compliant, with a power dissipation of 100mW and a maximum operating temperature of 100°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 2.21mm |
| Forward Current | 50mA |
| Height | 2.92mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2.34mm |
| Lens Color | Colorless |
| Lens Style | Round, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.0105lm |
| Luminous Intensity | 7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 644nm |
| Width | 2.21mm |
| RoHS | Compliant |
