
Single Color LED emitter featuring a green illumination color and a colorless, diffused dome lens with a 1.78mm diameter. This through-hole mount component operates with a 20mA forward current, delivering a luminous intensity of 690mcd at a 525nm wavelength and a narrow 12° viewing angle. Housed in a T-3/4 plastic package with axial leads, it offers a maximum power dissipation of 110mW and operates within a temperature range of -40°C to 85°C. The component is lead-free and RoHS compliant.
Broadcom HLMP-QM00-S0000 technical specifications.
| Package/Case | Axial |
| Color | Green |
| Forward Current | 20mA |
| Height | 2.92mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 2.09mm |
| Lens Color | Colorless |
| Lens Size | 1.78mm |
| Lens Style | Dome, Round, Domed, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 690mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 110mW |
| Mount | Through Hole, Axial, Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 110mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 12° |
| Wavelength | 525nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-QM00-S0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
