Single Color LED, Green, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2
Broadcom HLMP-QM00-S0031 technical specifications.
| Color | Green |
| Lens Style | Diffused, Colorless, Circular |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 12° |
| RoHS | Compliant |
No datasheet is available for this part.