Broadcom HLMP-R100 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 8mm |
| Illumination Color | Red |
| Lead Free | Contains Lead |
| Lens Color | Red |
| Lens Size | 2.35mm |
| Lens Style | Flat, Diffused, Colored, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 2.1mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Wavelength | 645nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-R100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.