Sign in to ask questions about the Broadcom HLMP-RB11-D0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMP-RB11-D0000 technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Height | 6.5mm |
| Lead Free | Lead Free |
| Lens Size | 4mm |
| Lens Style | Elliptical, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 65mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SunPower |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-RB11-D0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.