
Single color red LED emitter featuring a diffused, tinted lens for enhanced illumination. This through-hole component offers a 110° viewing angle and a luminous intensity of 7.5mcd at a 637nm wavelength. Designed for PCB mounting with a 2.54mm lead pitch, it operates with a 30mA forward current and a temperature range of -20°C to 100°C. The plastic package measures 5.46mm in length, 5mm in width, and 8mm in height, with a 2.23mm depth.
Broadcom HLMP-S100 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 2.23mm |
| Forward Current | 30mA |
| Height | 8mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 2.54mm |
| Length | 5.46mm |
| Lens Color | Red |
| Lens Size | 2.11mm |
| Lens Style | Flat, Rectangular, Diffused, Tinted, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 7.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Radial, PCB |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shape | Rectangular |
| Viewing Angle | 110° |
| Wavelength | 637nm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-S100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
