
High-efficiency red standard LED emitter with a diffused, tinted red lens. Features a 20mA forward current, 30mA current rating, and 1.9V DC rated voltage. This through-hole component offers a 110° viewing angle and 3.5mcd luminous intensity at a 626nm wavelength. Packaged in bulk, this RoHS compliant LED operates from -40°C to 100°C.
Broadcom HLMP-S201 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Current Rating | 30mA |
| Forward Current | 20mA |
| Height | 8mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Length | 5.18mm |
| Lens Color | Red |
| Lens Style | Rectangular, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 3.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Operating Wavelength-Nom | 626nm |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| DC Rated Voltage | 1.9V |
| Wavelength | 626nm |
| Width | 2.23mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-S201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
