
High-efficiency red single-color LED emitter with a diffused, tinted red rectangular lens. Features a 110° viewing angle and 3.5mcd luminous intensity at a 626nm wavelength. Operates with a 30mA forward current and is housed in a lead-free, RoHS-compliant plastic package suitable for through-hole mounting. Dimensions include a 5.46mm length, 2.1mm width, 2.23mm depth, and 8mm height.
Broadcom HLMP-S201-D0000 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 2.23mm |
| Forward Current | 30mA |
| Height | 8mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 5.46mm |
| Lens Color | Red |
| Lens Style | Rectangular, Diffused, Tinted, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 3.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shape | Rectangular |
| Viewing Angle | 110° |
| Wavelength | 626nm |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-S201-D0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
