
Single color yellow LED emitter with a diffused, rectangular lens. Features a 5.46mm length, 2.1mm width, 2.23mm depth, and 8mm height. Operates with a 20mA forward current, delivering 2.1mcd luminous intensity at a 585nm wavelength. This through-hole component has a 110° viewing angle and a 25mm lead length, suitable for a wide operating temperature range of -40°C to 100°C. RoHS compliant and supplied in bulk packaging.
Broadcom HLMP-S301 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Depth | 2.23mm |
| Forward Current | 20mA |
| Height | 8mm |
| Illumination Color | Yellow |
| Lead Length | 25mm |
| Length | 5.46mm |
| Lens Color | Yellow |
| Lens Style | Rectangular, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 2.1mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Wavelength | 585nm |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-S301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
