
This yellow LED has a luminous intensity of 2.1mcd and operates at a wavelength of 583nm. It features a viewing angle of 110° and is designed for through hole mounting. The LED is available in a radial package and has a maximum operating temperature of 100°C.
Broadcom HLMP-S301-B0000 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Depth | 2.23mm |
| Forward Current | 20mA |
| Height | 8mm |
| Illumination Color | Yellow |
| Lead Free | Contains Lead |
| Length | 5.46mm |
| Lens Color | Yellow |
| Lens Style | Diffused, Colored, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 2.1mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Wavelength | 583nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-S301-B0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.