LED Uni-Color Yellow 585nm Standard LED 2-Pin T/R
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Lens Style | Diffused, Colored, Rectangular |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| RoHS | Compliant |