
The HLMP-S400 is an orange LED with a luminous intensity of 3.5mcd and a viewing angle of 110°. It has a wavelength of 600nm and is packaged in a radial, through-hole package. The LED is rated for a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a package quantity of 2000.
Sign in to ask questions about the Broadcom HLMP-S400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMP-S400 technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Depth | 2.23mm |
| Forward Current | 30mA |
| Height | 8mm |
| Illumination Color | Orange |
| Lead Free | Contains Lead |
| Length | 5.46mm |
| Lens Color | Orange |
| Lens Style | Diffused, Colored, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 3.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Wavelength | 600nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-S400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
