
Single color green LED emitter, featuring a diffused, flat, rectangular lens with a 110° viewing angle and 565nm wavelength. This through-hole component operates with a 20mA forward current, delivering 8mcd luminous intensity. Encased in a 2 MM X 5 MM plastic package with radial leads, it measures 5.46mm in length, 2.23mm in depth, and 8mm in height. Rated for operation between -40°C and 100°C, this RoHS compliant LED emitter contains lead.
Broadcom HLMP-S501-D0002 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Depth | 2.23mm |
| Forward Current | 20mA |
| Height | 8mm |
| Illumination Color | Green |
| Lead Free | Contains Lead |
| Length | 5.46mm |
| Lens Color | Green |
| Lens Size | 2.11mm |
| Lens Style | Rectangular, Flat, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-S501-D0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
