
This red LED has a luminous intensity of 19 millicandela and a forward current of 20 milliamps. It can withstand a reverse voltage of 5 volts and is designed for through hole mounting. The operating temperature range is from -40°C to 100°C.
Broadcom HLMP-Y301-F0000 technical specifications.
| Package/Case | T |
| Color | Red |
| Depth | 3.8mm |
| Forward Current | 20mA |
| Length | 3.8mm |
| Lens Style | Round, Diffused, Colored, Circular |
| Luminous Intensity | 19mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Power Dissipation | 52mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HLMP-Y |
| Viewing Angle | 45° |
| Wavelength | 626nm |
| RoHS | Compliant |
No datasheet is available for this part.
