
Single color red LED emitter, T-1 (3mm) package, featuring a colorless, domed, diffused lens. Delivers 680mcd luminous intensity at a 45° viewing angle with a 635nm wavelength. Operates with a 20mA forward current and 5V reverse voltage, with a power dissipation of 48mW. Suitable for through-hole mounting, this RoHS compliant component operates from -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HLMP-Y601-J0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMP-Y601-J0000 technical specifications.
| Package/Case | T |
| Color | Red |
| Depth | 3.8mm |
| Forward Current | 20mA |
| Height | 5.2mm |
| Length | 3.8mm |
| Lens Color | Colorless |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Elliptical, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 680mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 48mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 45° |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-Y601-J0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
