Single Color LED emitter, deep red, featuring a T-1 (3mm) plastic package for through-hole mounting. This untinted, nondiffused LED offers a clear, elliptical, diffused lens with a 45° viewing angle. It operates with a 20mA forward current, 5V reverse voltage, and 48mW power dissipation, delivering 300mcd luminous intensity at a 646nm wavelength. The component is RoHS compliant and operates within a -40°C to 100°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HLMP-Y651-G0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMP-Y651-G0000 technical specifications.
| Package/Case | T |
| Color | Red |
| Depth | 3.8mm |
| Forward Current | 20mA |
| Height | 5.2mm |
| Length | 3.8mm |
| Lens Color | Colorless |
| Lens Style | Elliptical, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 300mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 48mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 45° |
| Wavelength | 646nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-Y651-G0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.