
Single color green LED emitter, T-1 (3mm) package, featuring a round, domed, clear lens. This through-hole component offers a luminous intensity of 240mcd at a 20mA forward current and a 576.5nm wavelength. Operating temperature range is -40°C to 100°C, with a 5V reverse voltage and 48mW power dissipation. RoHS compliant and supplied in bulk packaging.
Broadcom HLMP-Y802-F0000 technical specifications.
| Package/Case | T |
| Color | Green |
| Depth | 3.8mm |
| Forward Current | 20mA |
| Height | 5.2mm |
| Length | 3.8mm |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Clear, Diffused, Colored, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 240mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 48mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 45° |
| Wavelength | 576.5nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-Y802-F0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
