
Single color LED emitter, red-orange hue, featuring a T-1 (3mm) through-hole plastic package. Delivers 680mcd luminous intensity at a 20mA forward current, with a 45° viewing angle and 620nm wavelength. Operates within a -40°C to 100°C temperature range, with 5V reverse voltage and 48mW power dissipation. Untinted, nondiffused, colorless elliptical lens. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HLMP-Y951-K0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMP-Y951-K0000 technical specifications.
| Package/Case | T |
| Color | Red, Orange |
| Depth | 3.8mm |
| Forward Current | 20mA |
| Height | 5.2mm |
| Length | 3.8mm |
| Lens Color | Colorless |
| Lens Style | Elliptical, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 680mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 48mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 45° |
| Wavelength | 620nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-Y951-K0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.