
Single color LED emitter, featuring a red illumination color and a clear, colorless lens. This surface mount device operates with a 20mA forward current and a 5V reverse voltage, delivering a luminous intensity of 1000mcd and a luminous flux of 0.8lm. Its compact dimensions include a 2.21mm width, 2.09mm length, and 2.92mm height, with a 1.78mm lens diameter. The LED is housed in a T-3/4 plastic package, suitable for tape and reel packaging, and operates within a temperature range of -40°C to 100°C.
Sign in to ask questions about the Broadcom HLMT-QG00-T0011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMT-QG00-T0011 technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange, Red |
| Depth | 2.21mm |
| Forward Current | 20mA |
| Height | 2.92mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2.09mm |
| Lens Color | Colorless |
| Lens Style | Clear, Diffused, Colorless, Circular, Round |
| Lens Transparency | Clear |
| Luminous Flux | 0.8lm |
| Luminous Intensity | 1000mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 120mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | SunPower |
| Viewing Angle | 15° |
| Wavelength | 622nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMT-QG00-T0011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
